B&K Precision MDL4U600

B&K Precision MDL4U600 DC Electronic Load Module, 80V/120A/600W, 1 Channel, MDL4U Series
$ 3,510
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision MDL4U600.

Master Electronics

Datasheet7 pages4 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of B&K Precision MDL4U600 provided by its distributors.

B&K Precision MDL4U600 DC Electronic Load Module, 80V/120A/600W, 1 Channel, MDL4U Series
Rated Power W = 600 / Constant Voltage Mode Min. V = 1.8 / Constant Voltage Mode Max. V = 80 / Constant Current Mode Min. A = 12 / Constant Current Mode Max. A = 120 / Voltage Min. V = 1.8 / Voltage Max. V = 80 / DC Load Type = Programmable / Warranty = 3 Years
Dc Electronic Load, Programmable, 120A; Product Range:Mdl4U Series; Power Rating:600W; Dc Load Type:Programmable; Operating Voltage Min:0V; Operating Voltage Max:80V; Operating Current Max:120A; Manufacturer Warranty:3 Years Rohs Compliant: Yes |B&k Precision MDL4U600

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION