B&K Precision MDL4U400

B&K Precision MDL4U400 DC Electronic Load Module, 80V/60A/400W, 1 Channel, MDL4U Series
$ 2,060
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision MDL4U400.

Electro Sonic

Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.06%

Descriptions

Descriptions of B&K Precision MDL4U400 provided by its distributors.

B&K Precision MDL4U400 DC Electronic Load Module, 80V/60A/400W, 1 Channel, MDL4U Series
Rated Power W = 400 / Constant Voltage Mode Min. V = 1.5 / Constant Voltage Mode Max. V = 80 / Constant Current Mode Min. A = 6 / Constant Current Mode Max. A = 60 / Voltage Min. V = 1.5 / Voltage Max. V = 80 / DC Load Type = Programmable / Warranty = 3 Years
Dc Electronic Load, Programmable, 60A; Product Range:Mdl4U Series; Power Rating:400W; Dc Load Type:Programmable; Operating Voltage Min:0V; Operating Voltage Max:80V; Operating Current Max:60A; Manufacturer Warranty:3 Years Rohs Compliant: Yes |B&k Precision MDL4U400

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION