B&K Precision HVL80075

B&K Precision HVL80075 DC Electronic Load, High Voltage, 800V, 75A, 3kW, 3U Rack, HVL Series
$ 9,293
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision HVL80075.

TME

Datasheet8 pages2 years ago

Inventory History

3 month trend:
+169%

Descriptions

Descriptions of B&K Precision HVL80075 provided by its distributors.

B&K Precision HVL80075 DC Electronic Load, High Voltage, 800V, 75A, 3kW, 3U Rack, HVL Series
High Voltage DC Electronic Load (800 V, 75 A, 3 kW)
DC ELECTRONIC LOAD, PROG, 800V, 75A ROHS COMPLIANT: YES
Rated Power kW = 3 / Constant Voltage Mode Max. V = 800 / Constant Current Mode Max. A = 75 / Voltage Min. V = 100 / Voltage Max. V = 240 / DC Load Type = Programmable / Display Type = LCD / Interfaces = GPIB / Interfaces = Ethernet / Interfaces = USB / Interfaces = RS232 / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = DB9 Socket / Ports = GPIB Socket / Constant Resistance Mode Max. kOhm = 5 / Warranty = 3 Years

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION