B&K Precision HPS20K800-400V

DC Power Supply, Single Output, 800 V, 25 A, 20 kW, 400 VAC Input, HPS Series
$ 17,900
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision HPS20K800-400V.

TME

Datasheet6 pages1 year ago

Inventory History

1 year trend:
Restocked

Descriptions

Descriptions of B&K Precision HPS20K800-400V provided by its distributors.

DC Power Supply, Single Output, 800 V, 25 A, 20 kW, 400 VAC Input, HPS Series
B&K Precision HPS20K800-400V DC Power Supply, Single Output, 800V, 25A, 20kW, 400VAC Input, HPS Series
HIGH POWER PROGRAMMABLE DC POWER
Dc Power Supply, Prog, 1 O/P, 800V, 25A; No. Of Slots/Outputs:1Outputs; Output Power Max:20Kw; Power Supply Output Type:Programmable; Output Voltage Min:0V; Output Voltage Max:800V; Output Current Max:25A; Product Range:Hps Series |B&k Precision HPS20K800-400V

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION