B&K Precision DAS50

B&K Precision DAS50 High Speed Multi-Function Recorder, DASX0 Series
$ 4,990
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision DAS50.

Electro Sonic

Datasheet6 pages6 years ago

TME

Inventory History

3 month trend:
-30.00%

Descriptions

Descriptions of B&K Precision DAS50 provided by its distributors.

B&K Precision DAS50 High Speed Multi-Function Recorder, DASX0 Series
Multi-Channel Recorder Active ROHS3Compliant Multi-Channel Recorder
DATA RECORDERS; 4 CH; HIGH SPEED -1 MSA/S; WIDE INPUT RANGE5 MV TO500 V
Handheld Data Recorder, 4 Channels, 100mHz ... 100kHz
4 Channel High Speed Multi-Function Data Recorder
Data Acquisition Solution, 4Ch, 100Khz; No. Of Channels:4Channels; Sampling Rate:1Msps; Input Voltage Max:1Kv; Input Current Max:-; Bandwidth:100Khz; External Height:295Mm; External Width:210Mm; External Depth:105Mm Rohs Compliant: Yes |B&k Precision DAS50

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION