B&K Precision DAS240

B&K Precision DAS240 Multi-CH Handheld Recorder, No Battery, DAS2X0 Series
$ 4,050
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision DAS240.

Electro Sonic

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+133%

Descriptions

Descriptions of B&K Precision DAS240 provided by its distributors.

B&K Precision DAS240 Multi-CH Handheld Recorder, No Battery, DAS2X0 Series
HANDHELD RECORDER, 20CH, 10KHZ; No. of Channels: 20Channels; Sampling Rate: 1kSPS; Input Voltage Max: 200V; Input Current Max: -; Bandwidth: 10kHz; External Height: 176mm; External Width: 298mm; External Depth: 66mm; Product Ran
Channels = 20 / Measuring Temperature Min. °C = -250 / Measuring Temperature Max. °C = 2320 / Voltage Measuring Range = DC: 1 mV ... 200 V / Current Measuring Range = 4 ... 20 mA / Other Measuring Ranges = Resistance: 0 ... 1 kOhm / Other Measuring Ranges = Resistance: 0 ... 10 kOhm / Other Measuring Ranges = Thermocouple B: 200 ... 1820 °C / Other Measuring Ranges = Thermocouple C: 0 ... 2320°C / Other Measuring Ranges = Thermocouple E: -250 ... 1000 °C / Other Measuring Ranges = Thermocouple J: -210 ... 1200°C / Other Measuring Ranges = Thermocouple K: -250 ... 1370 °C / Other Measuring Ranges = Thermocouple L: -200 ... 900°C / Other Measuring Ranges = Thermocouple N: -250 ... 1300 °C / Other Measuring Ranges = Thermocouple S: -50 ... 1760°C / Other Measuring Ranges = Thermocouple T: -200 ... 400 °C / Other Measuring Ranges = Pt100: -200 ... 850°C / Other Measuring Ranges = Pt1000: -200 ... 850°C / Sensor / Thermocouple Type = B / Sensor / Thermocouple Type = C / Sensor / Thermocouple Type = E / Sensor / Thermocouple Type = J / Sensor / Thermocouple Type = K / Sensor / Thermocouple Type = L / Sensor / Thermocouple Type = N / Sensor / Thermocouple Type = S / Sensor / Thermocouple Type = T / Sensor / Thermocouple Type = PT100 / Sensor / Thermocouple Type = PT1000 / Display Type = Touchscreen / Interface Type = 10/100 Ethernet / Interface Type = USB

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION