B&K Precision BK4076

Generator, 50 Mhz, Synthesized Arbitrary
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellBK407601
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision BK4076.

Farnell

Datasheet2 pages16 years ago

Descriptions

Descriptions of B&K Precision BK4076 provided by its distributors.

GENERATOR, 50 MHZ, SYNTHESIZED ARBITRARY
GENERATOR, 50 MHZ, SYNTHESIZED ARBITRARY; Signal Generator Type:ARB / Function; Bandwidth:50MHz; Supply Voltage Range:100V AC to 240V AC; External Height:88mm; External Width:213mm; External Depth:275mm ;RoHS Compliant: NA
GENERATOR, 50 MHZ, SYNTHESIZED ARBITRARY; Signal Generator Type: Arbitrary, Function; No. of Channels: 1 Channel; Product Range: -; Bandwidth: 50MHz; Signal Generator Modulation: AM, FM, FSK; Manufacturer Warranty: 3 Years; Pl

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION