B&K Precision BK4045

Generator, Function, Dds, 20 Mhz, Arb.
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellBK404501
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision BK4045.

element14 APAC

Datasheet1 page15 years ago

Descriptions

Descriptions of B&K Precision BK4045 provided by its distributors.

GENERATOR, FUNCTION, DDS, 20 MHZ, ARB.
GENERATOR, FUNCTION, DDS, 20 MHZ, ARB.; Signal Generator Type: Arbitrary, Function; No. of Channels: 1 Channel; Product Range: -; Bandwidth: 20MHz; Signal Generator Modulation: AM, FM; Manufacturer Warranty: 1 Year; Plug Type:
GENERATOR, FUNCTION, DDS, 20 MHZ, ARB.; Signal Generator Type:ARB / Function; Bandwidth:20MHz; Modulation Type:AM / FM; Supply Voltage Range:90V AC to 264V AC; External Height:88mm; External Width:213mm; External Depth:210 ;RoHS Compliant: NA

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION