B&K Precision 9182B

B&K Precision 9182B DC Power Supply, Single Output, Dual Range, 20V, 20A, 200W, Performance Series
$ 1,564
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 9182B.

Electro Sonic

Datasheet6 pages9 years ago

Newark

Descriptions

Descriptions of B&K Precision 9182B provided by its distributors.

B&K Precision 9182B DC Power Supply, Single Output, Dual Range, 20V, 20A, 200W, Performance Series
DC Power Supply 0-10V, 20A / 10-20V, 10A
DC PWR SUPL 0-10V 20A/0-20V 10A
Dc Power Supply, 1Ch, 20V, 10A, Prog; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:10A; Power Rating:200W; Plug Type:- Rohs Compliant: Yes |B&k Precision 9182B

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION