B&K Precision 9174B

B&K Precision 9174B DC Power Supply, Dual Output, 35V/3A, 20V/1.5A, USB, 210W, 9170B Series
$ 1,791
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 9174B.

Electro Sonic

Datasheet6 pages9 years ago

Newark

Inventory History

3 month trend:
-18.37%

Descriptions

Descriptions of B&K Precision 9174B provided by its distributors.

B&K Precision 9174B DC Power Supply, Dual Output, 35V/3A, 20V/1.5A, USB, 210W, 9170B Series
Bench Power Supply 0V to 35V/0V to 70V Dual-OUT 3A/1.5A 210W
DC Power Supply Regulated Design Mode 2 Outputs 210 w
Dual Channel DC Power Supply 0-35V, 3A / 35-70V, 1.5A
DC PWR SUPL 0-35V 3A/0-70V 1.5A
Dc Power Supply, 2Ch, 70V, 1.5A, Prog; Power Supply Output Type:Programmable; No. Of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:70V; Output Current Min:0A; Output Current Max:1.5A; Power Rating:210W; Plug Type:- Rohs Compliant: Yes |B&k Precision 9174B

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION