Dc Power Supply, 1Ch, 70V, 1.5A, Prog; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:70V; Output Current Min:0A; Output Current Max:1.5A; Power Rating:105W; Plug Type:- Rohs Compliant: Yes |B&k Precision 9172B
B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names: