B&K Precision 9171B

B&K Precision 9171B DC Power Supply, Single Output, Dual Range, 10V/10A, 20V/5A, 100W, 9170B Series
$ 1,203
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 9171B.

Electro Sonic

Datasheet6 pages9 years ago

Newark

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of B&K Precision 9171B provided by its distributors.

B&K Precision 9171B DC Power Supply, Single Output, Dual Range, 10V/10A, 20V/5A, 100W, 9170B Series
DC Power Supply Regulated Design Mode 1 Output 100 w
DC Power Supply 0-10V, 10A / 10-20V, 5A
Dc Power Supply, 1Ch, 20V, 5A, Prog; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:5A; Power Rating:100W; Plug Type:- Rohs Compliant: Yes |B&k Precision 9171B

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION