B&K Precision 8514B

B&K Precision 8514B Programmable DC Electronic Load, 240A, 120V, 1.5kW, 8500B Series
$ 3,890

Price and Stock

Inventory History

3 month trend:
+60.34%

Descriptions

Descriptions of B&K Precision 8514B provided by its distributors.

B&K Precision 8514B Programmable DC Electronic Load, 240A, 120V, 1.5kW, 8500B Series
PROGRAMMABLE DC ELECTRONIC LOAD; 2U FORM FACTOR, 120V, 240A, 1500W INPUT
Stand Alone DC Electronic Load CC/CR/CV/CW 120V 240A 1500W
DC ELECTRONIC LOAD DC PWR SOURCE
Prog Dc Electronic Load, 1.5Kw/120V/240A; Product Range:8500B Series; Power Rating:1.5Kw; Dc Load Type:Programmable; Operating Voltage Min:0V; Operating Voltage Max:120V; Operating Current Max:240A; Manufacturer Warranty:3 Years Rohs Compliant: Yes |B&k Precision 8514B

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION