B&K Precision 5493C

Digital Bench Multimeter, 1, 000 V Max DC, 100 mV Max AC, LCD
$ 1,170

Price and Stock

Inventory History

3 month trend:
-55.49%

Descriptions

Descriptions of B&K Precision 5493C provided by its distributors.

Digital Bench Multimeter, 1,000 V Max DC, 100 mV Max AC, LCD
B&K Precision 5493C Digital Benchtop Multimeter, 6.5 Digit Display, 0.0035% DCV Accuracy, 5490C Series
MULTIMETER, 6 1/2 DIGIT BENCH MULTIMETER
Multimeter 6.5 Digit Dual Display
Digital Multimeter, 6.5Digit, 10A, 750V; No. Of Digits:6.5; Dmm Connectivity:Lan, Rs232, Usb; Current Measure Ac Max:10A; Voltage Measure Ac Max:750V; Resistance Measure Max:100Mohm; Product Range:5490C Series; Plug Type:- Rohs Compliant: Yes |B&k Precision 5493C

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION