B&K Precision 5492CGPIB

Digital Bench Multimeter, 1, 000 V Max DC, 100 mV Max AC, LCD
$ 1,150

Price and Stock

Inventory History

3 month trend:
-5.97%

Descriptions

Descriptions of B&K Precision 5492CGPIB provided by its distributors.

Digital Bench Multimeter, 1,000 V Max DC, 100 mV Max AC, LCD
B&K Precision 5492CGPIB Digital Benchtop Multimeter, 5.5 Digit Display, 0.01% DCV Accuracy, GPIB, 5490C Series
MULTIMETER, 5 1/2 DIGIT BENCH MULTIMETER WITH GPIB
Digital Multimeter, 5.5Digit, 10A, 750V; No. Of Digits:5.5; Dmm Connectivity:Gpib, Lan, Rs232, Usb; Current Measure Ac Max:10A; Voltage Measure Ac Max:750V; Resistance Measure Max:100Mohm; Product Range:5490C Series; Plug Type:- Rohs Compliant: Yes |B&k Precision 5492CGPIB

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION