B&K Precision 5335C

B&K Precision 5335C AC/DC Power Meter, Single Phase, 0.5 Hz to 100 kHz, No GPIB
$ 3,050
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 5335C.

Master Electronics

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+150%

Descriptions

Descriptions of B&K Precision 5335C provided by its distributors.

B&K Precision 5335C AC/DC Power Meter, Single Phase, 0.5 Hz to 100 kHz, No GPIB
POWER METER, 0.5 HZ TO 100 MHZ, 4.3 INCH COLOR LCD (TFT), CURRENT: 0-20 AMPS
POWER QUALITY ANALYSER, 0V TO 600V; Analyzer Functions:Power; No. of Channels:2 Channel; Voltage Range rms:0V to 600V; Bandwidth:100kHz; External Height:88.2mm; External Width:214.5mm; External Depth:354.6mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION