B&K Precision 4078GPIB

Arbitrary Function Generator, Dual Channel, 25 Mhz With Gpib Installed
$ 2,470
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 4078GPIB.

Electro Sonic

Datasheet4 pages16 years ago

Related Parts

B&K Precision4078B
30 MHz Dual Channel Arbitrary Waveform / Function Generator

Descriptions

Descriptions of B&K Precision 4078GPIB provided by its distributors.

ARBITRARY FUNCTION GENERATOR, DUAL CHANNEL, 25 MHZ WITH GPIB INSTALLED
Arbitrary Waveform / Function Generator w/GPIB
FUNCT GENER 25MHZ DL CHAN W/GPIB
ARB Function Generator Arbitrary; Signal Generator Type:ARB; Bandwidth:50kHz; Modulation Type:AM, FM, FSK; Supply Voltage Range:100V to 240V; External Height:88mm; External Width:213mm; External Depth:300mm ;RoHS Compliant: NA

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION