B&K Precision 4076

Arbitrary Waveform / Function Generator
$ 1,995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 4076.

Newark

Datasheet4 pages16 years ago

RS (Formerly Allied Electronics)

CAD Models

Download B&K Precision 4076 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

B&K Precision4076B
ARBITRARY/FUNCTION WAVEFORM GENERATOR, SINGLE CHANNEL, 50 MHZ, 1 MPTS

Descriptions

Descriptions of B&K Precision 4076 provided by its distributors.

Arbitrary Waveform / Function Generator
FUNCTION GENERTR 50MHZ ARBITRARY
WAVEFORM GENERATOR ARB / FUNCTION, 50MHZ; Signal Generator Type:ARB; Bandwidth:50kHz; Modulation Type:AM, FM, FSK; Supply Voltage Range:100V to 240V; External Height:88mm; External Width:213mm; External Depth:275mm ;RoHS Compliant: NA

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION