B&K Precision 310

B&K Precision 310 Milliohmmeter, Digital, w/Kelvin Test Lead Set, Carrying Case, 310 Series
$ 679
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 310.

Newark

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of B&K Precision 310 provided by its distributors.

B&K Precision 310 Milliohmmeter, Digital, w/Kelvin Test Lead Set, Carrying Case, 310 Series
DIGITAL MILLIOHM METER 5 RANGE 100 UOHMS TO 2 KOHMS 4-WIRE KELVIN SERIES
Digital Milli-Ohm Meter Current AC/DC and Resistance
Digital Multimeters DIGITAL MILLI-OHM - METER
RESISTANCE TESTER FIELD TESTING
Digital Milli Ohmmeter, 4 Wire, 2000 Ohm; Wire Connection:4-Wire; Resistance Measurement Range:0.2Ohm To 2Kohm; Resolution (Ohm):1Ohm; Test Current:100Ma; Accuracy:-; External Height:110Mm; External Width:250Mm; External Depth:190Mm Rohs Compliant: Yes |B&k Precision 310

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION