Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TDS2012C

Oscilloscope, Digital, 100 Mhz, 2 Channels, 2 Gs/s, Color Display, Usb Port
$ 2,907
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TDS2012C.

Farnell

Datasheet8 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-11-25
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Keysight TechnologiesU1610A
Keysight U1610A Handheld Oscilloscope, 100MHz, 2 Channel, 2GS/s, 2Mpts, U1600 Series
B&K Precision2512
Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec
TektronixDPO2012B
OSCILLOSCOPE BENCH 100 MHZ 2 CHANNELS DPO2000 SERIES
Keysight TechnologiesDSOX2012A
Keysight DSOX2012A Digital Oscilloscope, 2 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesU2701A
USB MODULAR SCOPE, 2 CHANNELS, 100 MHZ, 500 MSA/S/CH | Keysight Technologies U2701A
B&K Precision2542B
Digital Storage Oscilloscope with Color LCD Display , 100 MHz Bandwidth, and LAN Connection

Descriptions

Descriptions of Tektronix TDS2012C provided by its distributors.

OSCILLOSCOPE, DIGITAL, 100 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
Oscilloscope, Digital Storage, 2-Chan, 100Mhz, 2Gsps; Product Range:Tds2000C Series; Scope Channels:2 Channel; Bandwidth:100Mhz; Sampling Rate:2Gsps; Display Memory Depth:2.5 Kpts; Calculated Rise Time:-; Plug Type:Us; Weight:2Kg Rohs Compliant: Yes |Tektronix TDS2012C
OSCILLOSCOPE, 2CH, 100MHZ, 2GSPS; Product Range: TDS2000C Series; Scope Channels: 2 Channel; Bandwidth: 100MHz; Sampling Rate: 2GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: -; Scope Display Type: QVGA LCD Colour; Kit Contents: One 200MHz TPP0201 Passive Probe Per Channel (10: 1), Power Cord, OpenChoice Desktop Software, Certificate of Calibration; Manufacturer Warranty: Lifetime Warranty; Plug Type: EU, SWISS, UK; External Depth: 124.2mm; External Height: 158mm; External Width: 326.3mm; Input Impedance: 1Mohm; Input Voltage: 300V; Manufacturers Warranty: Lifetime Warranty; Scope Type: Bench; Supply Voltage Max: 240V; Supply Voltage Min: 100V; Weight: 2kg
Oscilloscope Dimensions L x W x H: 125 x 327 x 158 mm Time basis: 5 ns...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 2.2 kg Delivery with: 1 Probes / Channel / Manual / Power Cable / Software / Calibration Certificate Design: Bench Display: 5.7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Guarantee: Lifetime (after registration) Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Zoom Function Interfaces: USB Device (Control and Connect with a PC) / USB Host (Data Storage To USB Stick) Mathematical functions: Add / Subtract / Multiply / FFT Measuring function: Cursor measuring / Duty cycle / Data logger / Mask testing Safety standard EN 61010: CAT II 300 V Series: TDS2000 Trigger: Auto / Edge / Video / Normal / Pulse width / Rise/Fall Time Type of measurement: RMS Bandwidth: 100 MHz Channel analog: 2 Channel digita

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX