Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies U2701A

Keysight U2701A PC USB Oscilloscope, 2 Channel, 100MHz, 1GS/s, 32Mpts, 8 bit, U2700 Series
$ 3,809.19
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U2701A.

element14 APAC

Datasheet12 pages10 years ago

Newark

RS (Formerly Allied Electronics)

TME

Farnell

Supply Chain

Introduction Date2023-11-26
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-05-31

Related Parts

B&K Precision2512
Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec
TektronixTDS2012C
OSCILLOSCOPE, DIGITAL, 100 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
TektronixMSO2012B
MSO2012B MIXED SIGNAL OSCILLOSCOPE 2 ANALOGUE. CH. 16 DIGITAL. CH. 100MHZ
B&K Precision2516
B&K PRECISION 2516 Handheld Oscilloscope,100 MHz,2 Channels
TektronixDPO2012B
Tektronix DPO2012B 2 Channel Digital Storage Oscilloscope Bandwidth 100 MHz
Keysight TechnologiesDSOX2012A
Keysight DSOX2012A Digital Oscilloscope, 2 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series

Descriptions

Descriptions of Keysight Technologies U2701A provided by its distributors.

Keysight U2701A PC USB Oscilloscope, 2 Channel, 100MHz, 1GS/s, 32Mpts, 8 bit, U2700 Series
USB MODULAR SCOPE, 2 CHANNELS, 100 MHZ, 500 MSA/S/CH | Keysight Technologies U2701A
USB Modular Oscilloscope; Scope Bandwidth:100 MHz; Scope Channels:2; Certificate of Calibration:Yes With Data; Display Memory Depth:32 Mpts; Rise Time:3.5ns; Sample Rate:1 GSa/s; Scope Resolution:8bit; Bandwidth:100MHz ;RoHS Compliant: NA
OSCILLOSCOPE, 100MHZ , MODULAR; Scope Type:PC Based; Scope Channels:2 Scope; Bandwidth:100MHz; Sampling Rate:1GSPS; Input Impedance:1Mohm; Rise Time:3.5ns; Input Voltage:42V; Supply Voltage Max:12VDC; External Height:41mm; External Width:117mm; External Depth:180mm; Weight:534g; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011); Approval Bodies:CSA IEC 61010-1:2001/EN61010-1:2004 (2nd Edition); Approval Category:UL Recognised; External Length / Height:41mm; Input Voltage Max:30V; Memory Size:16 Mpts; Oscilloscope Bandwidth:100MHz; Resolution:8 bits; Sample Rate:500 MSa/s; Series:U2700A; Timebase Accuracy:20ppm

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC