B&K Precision 1902B

B&K Precision 1902B DC Power Supply, Single Output, 1-60V, 15A, 900W, 115VAC, Value Series
$ 845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1902B.

Master Electronics

Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
+15.00%

Descriptions

Descriptions of B&K Precision 1902B provided by its distributors.

B&K Precision 1902B DC Power Supply, Single Output, 1-60V, 15A, 900W, 115VAC, Value Series
Bench Power Supply 1V to 60V Single-OUT 15A 900W
1-60V 15A SWITCHING DC POWER SUPPLY 110VAC VERSION, 1900B SERIES
DC Power Supply,0 to 15A,1 to 60V
1-60V, 15A SWITCHING DC POWER SU
Dc Power Supply, 1Ch, 1-60V, 15A, Adj; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:1V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:15A; Power Rating:900W; Product Range:- Rohs Compliant: Yes |B&k Precision 1902B

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION