B&K Precision 1901B

B&K Precision 1901B DC Power Supply, Single Output, 1-32V, 30A, 960W, 115VAC, Value Series
$ 845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1901B.

Electro Sonic

Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
-15.44%

Descriptions

Descriptions of B&K Precision 1901B provided by its distributors.

B&K Precision 1901B DC Power Supply, Single Output, 1-32V, 30A, 960W, 115VAC, Value Series
1-30V 30A SWITCHING DC POWER SUPPLY 110VAC VERSION, 1900B SERIES
Dc Power Supply, 1Ch, 1-32V, 30A, Adj; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:1V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:30A; Power Rating:960W; Product Range:- Rohs Compliant: Yes |B&k Precision 1901B

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION