B&K Precision 1698B

B&K Precision 1698B DC Power Supply, Single Output, 60V, 3.3A, 200W, 100-240VAC, Value Series
$ 529

Price and Stock

Inventory History

3 month trend:
+8.09%

Descriptions

Descriptions of B&K Precision 1698B provided by its distributors.

B&K Precision 1698B DC Power Supply, Single Output, 60V, 3.3A, 200W, 100-240VAC, Value Series
POWER SUPPLY; PROGRAMMABLE DC OUTPUT 60V 3.3A; WITH OVP AND OTP PROTECTION
DC Power Supply, 100/240V AC, 60V DC, 200W, 3.3A, Benchtop
Bench Power Supply, Prog, 3.3A/60V, 200W; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:1V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:3.3A; Power Rating:200W; Plug Type:- Rohs Compliant: Yes |B&k Precision 1698B

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION