Bench Power Supply, Prog, 5A, 40V, 200W; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:1V; Output Voltage Max:40V; Output Current Min:0A; Output Current Max:5A; Power Rating:200W; Product Range:- Rohs Compliant: Yes |B&k Precision 1697B
B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names: