Bench Power Supply, Prog, 10A, 20V, 200W; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:1V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:10A; Power Rating:200W; Plug Type:- Rohs Compliant: Yes |B&k Precision 1696B
B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names: