B&K Precision 1688B

B&K Precision 1688B DC Power Supply, Single Output, 18V, 20A, 360W, 100-240VAC, Value Series
$ 459

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1688B.

Electro Sonic

Datasheet3 pages14 years ago
Datasheet1 page19 years ago

All-Spec

Inventory History

3 month trend:
-16.61%

Related Parts

B&K Precision1682A
1682A DC Power Supply, Single Output, 14 V, 15 A, 210 W, 110-132 VAC, Basic Series

Descriptions

Descriptions of B&K Precision 1688B provided by its distributors.

B&K Precision 1688B DC Power Supply, Single Output, 18V, 20A, 360W, 100-240VAC, Value Series
AC-DC Power Factor Correction Module, 1 Output, 360W, Hybrid
BK Precision Model 1688B Digital Switching Mode DC Power Supply 118V
Bench Power Supply 1V to 18V Single-OUT 20A
Switching DC Power Supply, 100/240V AC, 18V DC, 360W, 20A
POWER SUPPLY, BENCH, ADJ, 20A, 18V
Power Supply, Dc, 18V, 20A, 360W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:18V; Output Current Min:0A; Output Current Max:20A; Power Rating:360W; Product Range:- Rohs Compliant: Yes |B&k Precision 1688B

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION