B&K Precision 1671A

$ 349
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1671A.

Official Datasheet12 years ago

Inventory History

3 month trend:
+21.95%

Descriptions

Descriptions of B&K Precision 1671A provided by its distributors.

B&K Precision 1671A DC Power Supply, Triple Output, 30V/5A, 12V/500mA, 5V/500mA, 1670 Series
DC Power Supply Linear Design Mode 12/5 VDC 3 Outputs
Triple-Output 30VDC, 5A Digital Display Power Supply
PWR SUP 0-30VDC/12VDC/5VDC 0-5A
Triple-Output 30Vdc, 5A Digital Display Power Supply; Power Supply Output Type:Adjustable, Fixed; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:5A; Power Rating:350Wrohs Compliant: Yes |B&k Precision 1671A

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION