KYOCERA AVX SQCSVA1R5BAT1A

Cap Ceramic 1.5pF 250V C0G 0.1pF SMD 0603 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SQCSVA1R5BAT1A.

IHS

Datasheet6 pages5 years ago

element14

Farnell

_legacy Avnet

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-19
LTD Date2021-10-29

Related Parts

Yageo GroupCBR06C159BAGAC
Cap Ceramic 1.5pF 250V C0G 0.1pF Pad SMD 0603 125C Medical T/R
0603 1.5 pF 250 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C159C5GACTU
Ceramic capacitor, 1.5 pF, 50 V (DC), ±0.25 pF, SMD 0603, C0G, C0603C159C5GAC7867
KYOCERA AVX06032U1R5BAT2A
0603 U 1.5PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
KYOCERA AVX06035A1R5CAT2A
0603 1.5 pF 50V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C159C1GACTU
0603 C 1.5PF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, C0G DIELECTRIC,+/-0.25PF

Descriptions

Descriptions of KYOCERA AVX SQCSVA1R5BAT1A provided by its distributors.

Cap Ceramic 1.5pF 250V C0G 0.1pF SMD 0603 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603
RF/Microwave Capacitor; Capacitance:1.5pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:250VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes
CAPACITOR, 0603, 1.5PF, 250V; Capacitance:1.5pF; Capacitance Tolerance:± 0.1pF; Series:SQCS; Rating Voltage:250V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; External Depth:0.762mm; External Length / Height:1.6mm; External Width:0.813mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQCSVA1R5BAT1A/4K
  • SQCSVA1R5BAT1A4K
  • SQCSVA1R5BAT1A\4K