KYOCERA AVX PBRC-3.68BR

Ceramic Resonator 3.68MHz ±0.5% (Tol) ±0.3% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PBRC-3.68BR.

IHS

Datasheet2 pages26 years ago

Future Electronics

RS (Formerly Allied Electronics)

Garrett

Supply Chain

Introduction Date1999-07-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-31
LTD Date2020-03-31

Related Parts

ECS InternationalZTA-3.68MG
Ceramic Resonator 3.68MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 2-Pin Thru-Hole Bulk
ECS InternationalZTT-3.68MG
Ceramic Resonator 3.68MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Thru-Hole Bulk
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 36pF 30Ohm 2-Pin Thru-Hole Bulk
Ceramic Resonator 3.58MHz ±0.5% (Tol) ±0.3% (Stability) 36pF 30Ohm 2-Pin Thru-Hole Bulk
KYOCERA AVXPBRC-4.00BR
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 33pF 30Ohm 3-Pin CSMD T/R

Descriptions

Descriptions of KYOCERA AVX PBRC-3.68BR provided by its distributors.

Ceramic Resonator 3.68MHz ±0.5% (Tol) ±0.3% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
PBRC 3.680 MHz High Reliability 7.4 X 3.4mm Surface Mount Band Ceramic Resonator
CERAMIC RESONATOR, 3.68MHZ, SMD; Frequency:3.68MHz; Frequency Tolerance:± 0.5%; Resonant Impedance:30ohm; Oscillator Mounting:SMD; No. of Pins:3; Operating Temperature Range:-20°C to +80°C; Leaded Process Compatible:Yes
Ceramic Resonator, 3.68Mhz, Smd; Frecuencia:3.68Mhz; Tolerancia De Frecuencia:± 0.5%; Impedancia De Resonancia:30Ohm; Oscilador, Montaje:Smd; Núm. De Contactos:3; Temperatura De Trabajo Mín.:-20°C; Temperatura De Trabajo Máx.:80°C |Kyocera Avx PBRC-3.68BR

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBRC-3.68BR.
  • PBRC3.68BR