KYOCERA AVX MK03V71R3BAT2A

Capacitor; Ceramic; Cap 1.3 Pf; Tol 0.1 Pf; Vol-rtg 250 VDC; SMT; 0603; Cog(npo)
$ 0.383

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX MK03V71R3BAT2A.

IHS

Datasheet3 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX MK03V71R3BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

0603 1.3 pF 250 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06032U1R2BAT2A
0603 U 1.2PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
Yageo GroupC0603C139C5GACTU
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 1.3pF
KYOCERA AVX06035A1R3CAT2A
Cap Ceramic 1.3pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
KYOCERA AVX06032U1R3BAT2A
Cap SMD U" Series Low ESR 0603 200V C0G (NP0) 1.3pF ±0.1pF for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R"
Cap Ceramic 1.3pF 100V C0G 0.25pF SMD 0603 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX MK03V71R3BAT2A provided by its distributors.

CAPACITOR;CERAMIC;CAP 1.3 PF;TOL 0.1 PF;VOL-RTG 250 VDC;SMT;0603;COG(NPO)
Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603
1.3pF ¡À0.1pF C0G(NP0) 250V 0603 1.52mm*760¦Ìm*910¦Ìm
0603 (1608Metric) MK 250V 1.3pF ±0.1pF C0G NP0
CAP CER 1.3PF 250V C0G/NP0 0603
CAPACITOR RF, 7.3PF, 250V, 0603 0.1pF
CAPACITOR RF, 7.3PF, 250V, 0603 0.1pF; Capacitance: 7.3pF; Capacitance Tolerance: ± 0.1pF; Voltage Rating: 250V; Capacitor Case Style: 0603 ^1608 Metric]; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; No. of Pins: 2

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK03V71R3BAT2A/4K
  • MK03V71R3BAT2A4K
  • MK03V71R3BAT2A\4K
  • MK03V71R3BAT2A\\4K