KYOCERA AVX CTZ3E-05A-W1-PF

Capacitor, Trimmer; 5pF; Ceramic; CTZ3 Series; Direction Taping; 25VDC; 85degC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CTZ3E-05A-W1-PF.

_legacy Avnet

Datasheet3 pages15 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

element14

CAD Models

Download KYOCERA AVX CTZ3E-05A-W1-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of KYOCERA AVX CTZ3E-05A-W1-PF provided by its distributors.

Capacitor, Trimmer;5pF;Ceramic;CTZ3 Series;Direction Taping;25VDC;85degC
CTZ3 VARIABLE CAPACITOR Trimmer Capacitor 500ppm/C 0% 5pF 25V
Trimmer/Variable Capacitor; Capacitance Range:1.5 pF - 5 pF; Capacitance Tolerance:+100, -0%; Series:CTZ3; Voltage Rating:25V; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:Surface Mount (SMD, SMT); Termination Type:SMD ;RoHS Compliant: Yes
CAPACITOR, VARIABLE, 1.5 TO 5PF; Adjustment Type:Top; Capacitance Tolerance:0% to +100%; Voltage Rating:25VDC; Capacitor Mounting:SMD; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitance Max:5pF; Capacitance Min:1.5pF; External Depth:1.8mm; External Length / Height:4.5mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:SMD; Q @ Vr F:300; Q Test Frequency:1MHz; Reel Quantity:1000; Temperature Coeff. +:500ppm/°C; Temperature Coefficient:+500ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Voltage Rating VDC:25V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTZ3E05AW1PF