KYOCERA AVX 1812CA562JAT3A

Cap Ceramic 0.0056uF 600V/630V C0G 5% Pad SMD 1812 125C Low ESR T/R
$ 2.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812CA562JAT3A.

IHS

Datasheet5 pages5 years ago

JRH Electronics

DigiKey

CAD Models

Download KYOCERA AVX 1812CA562JAT3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

630V 5.6nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 5.6nF 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 5.6nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C562J5GACTU
0603 C 5.6NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
Yageo GroupC1206C562J5GACTU
Cap Ceramic 0.0056uF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
0805 C 5.6NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELEC, +/-5%

Descriptions

Descriptions of KYOCERA AVX 1812CA562JAT3A provided by its distributors.

Cap Ceramic 0.0056uF 600V/630V C0G 5% Pad SMD 1812 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812
Cap 0.0056uF 600VDC/630VDC C0G 5% SMD 1812 T/R
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:5600pF; Capacitance Tolerance:± 5%; Voltage Rating:630VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX