Aven 26533-LED

Machine Tool Led Task Light Domed With 23
$ 92
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)26533-LED01Bulk
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 26533-LED.

RS (Formerly Allied Electronics)

Datasheet9 pages11 years ago

Newark

Descriptions

Descriptions of Aven 26533-LED provided by its distributors.

MACHINE TOOL LED TASK LIGHT DOMED WITH 23
LAMP FLEXIBLE 100V 240V 36 LEDS
LED TASK LIGHT, 23"X6.6"D, WHITE, 7.7W; Length:23"; Lamp Base Type:-; Light Source:LED; Lens Diameter:6.6"; Supply Voltage:240V; Power Rating:7.7W; Product Range:-; Plug Type:-

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC