Aven 26527

Aven 26527 Sirrus Task LED Light, High Intensity, Fixed Focus w/500mm Flex Arm, Mounting Clamp
$ 129.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 26527.

RS (Formerly Allied Electronics)

Datasheet9 pages11 years ago

Inventory History

3 month trend:
-13.77%

Descriptions

Descriptions of Aven 26527 provided by its distributors.

Aven 26527 Sirrus Task LED Light, High Intensity, Fixed Focus w/500mm Flex Arm, Mounting Clamp
LIGHTING PRODUCTS, LED WORK LIGHT, 500MM FLEXIBLE ARM, CLAMP MOUNT, SIRRUS SERIES
Task Lamp, Led, 3W, 277V; Length:1.58Ft; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:277V; Power Rating:3W; Product Range:Sirrus Series; Plug Type:- Rohs Compliant: Yes |Aven 26527

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC