Aven 26507-XL5

Aven 26507-XL5 Magnifier, Benchtop, LED, 2.25X, 5-Diopter, 4", Weighted Base, OptiVue Series
$ 111.996
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 26507-XL5.

Electro Sonic

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.67%

Descriptions

Descriptions of Aven 26507-XL5 provided by its distributors.

Aven 26507-XL5 Magnifier, Benchtop, LED, 2.25X, 5-Diopter, 4", Weighted Base, OptiVue Series
LIGHTING PRODUCTS, LED MAGNIFYING DESK LAMP, 5 DIOPTER, OPTIVUE SERIES
LED Magnification Desk Lamp, 5-Diopter (2.25x), 4", White
Round Magnifier Light,570 lm,5 Diopter
Led Magnifying Lamp, 5 Dioptre, 11"; Magnifier Type:Bench/Desktop; Arm Length:11"; For Use With:Optivue Magnifying Lamps; Magnification:5 Dioptre; Product Range:-; Plug Type:- Rohs Compliant: Yes |Aven 26507-XL5

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26507XL5