Aven 26505-ESL-XL3-UV

Aven 26505-ESL-XL3-UV Magnifier, Benchtop, LED, 1.75X, 3-Diopter, Clamp, MightyVue Pro Series
$ 373.786
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 26505-ESL-XL3-UV.

Electro Sonic

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-4.15%

Descriptions

Descriptions of Aven 26505-ESL-XL3-UV provided by its distributors.

Aven 26505-ESL-XL3-UV Magnifier, Benchtop, LED, 1.75X, 3-Diopter, Clamp, MightyVue Pro Series
MIGHTY VUE PRO 3-DIOPTER MAGNIFYING LAMP, COLOR TEMP. CONTROLS, ESD-SAFE
MIGHTY VUE PRO UV 3 DIOPTER MAGN
Magnifier, 3D Led Uv, 1.75X, W/Led; Magnifier Type:Bench/Desktop; Arm Length:36"; For Use With:Inspection Applications; Magnification:3 Dioptre; Product Range:Mighty Vue Pro Series; Plug Type:- Rohs Compliant: Yes |Aven 26505-ESL-XL3-UV

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC