Aven 26501-LED-INX

In-X Illuminated Magnifier Lamp Designed for Interchangeable Magnifications, Black
$ 197.001
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 26501-LED-INX.

Master Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-12.00%

Descriptions

Descriptions of Aven 26501-LED-INX provided by its distributors.

In-X Illuminated Magnifier Lamp Designed for Interchangeable Magnifications, Black
Aven 26501-LED-INX Magnifier, Benchtop, LED, 2.25X, 5-Diopter, 4.75" Lens, Clamp Base, In-X Series
IN-X INTERCHANGEABLE MAGNIFYING LAMP WITH 5 DIOPTER LENS
INTERCHANGEABLE MAGNIFIER, 2.25X, 36";
Interchangeable Magnifier, 2.25X, 36"; Magnifier Type:Bench Magnifier; Arm Length:36"; For Use With:Pcb Inspection; Magnification:2.25X/5 Diopter; Product Range:In-X Series; Plug Type:- Rohs Compliant: Yes |Aven 26501-LED-INX

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC