Aven 21187-105

Aven 21187-105 6-Pc Stainless Combination Wrench Set
$ 250.89

Price and Stock

Descriptions

Descriptions of Aven 21187-105 provided by its distributors.

Aven 21187-105 6-Pc Stainless Combination Wrench Set
Wrench Set, Combination, 6Pc, Ss; Kit Contents:6 Pieces Of 5/16", 3/8", 7/16", 1/2", 9/16" And 5/8" Combo Wrenches; Product Range:- Rohs Compliant: Yes |Aven 21187-105
AVEN 21187-105 Combination Wrench Set, 6 Pc, SAE. More details: Combination Wrench Set, Standard, SAE, Number of Pieces 6, Number of Points 12, Standard Tool(Accessory Needed for Tethering), Head Angle 30 Degrees , Wrenches Included 1/2 In., 3/8 In., 5/8 In., 5/16 In., 7/16 In., 9/16 In., Range of Lengths 4 In. to 7 In., Includes Bag, Finish Polished

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC