Aven 21187-0916

Aven 21187-0916 Combination Wrench, 15deg, Stainless Steel, 9/16in, 12 Point, 21187 Series
$ 50.455

Descriptions

Descriptions of Aven 21187-0916 provided by its distributors.

Aven 21187-0916 Combination Wrench, 15deg, Stainless Steel, 9/16in, 12 Point, 21187 Series
Wrench, Combination 5/16" Sz, 7.31", Ss; Af Size - Metric:-; Af Size - Imperial:0.56"; Length:7.31Mm; Product Range:- Rohs Compliant: Yes |Aven 21187-0916
AVEN 21187-0916 Comb. Wrench, 4in L, 5/32in, Satin, SAE. More details: Combination Wrench Item, SAE, Size 5/32 In., 6, Finish Satin, Standard Tool(Accessory Needed for Tethering), Overall Length 4 In., Offset 15 Degrees , Head Angle 15 Degrees , Alloy Steel

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC