Aven 21187-0716

Aven 21187-0716 Combination 7/16" Wrench, Stainless Steel
$ 46.735

Descriptions

Descriptions of Aven 21187-0716 provided by its distributors.

Aven 21187-0716 Combination 7/16" Wrench, Stainless Steel
Wrench, Combination 5/16" Sz, 6.06", Ss; Af Size - Metric:-; Af Size - Imperial:0.44"; Length:6.06"; Product Range:- Rohs Compliant: Yes |Aven 21187-0716
AVEN 21187-0716 Combination Wrench, Stain. Steel, 7/16In. More details: Combination Wrench Item, SAE, Size 7/16 In., 12, Finish Polished, Standard Tool (Accessory Needed for Tethering), Overall Length 7 In., Offset 15 Degrees , Head Angle 30 Degrees , Stainless Steel

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC