Aven 18862

Aven 18862 Blu-Tek Tweezers, Style 5-SS, Stainless Steel, Long, Fine, Straight, 4.68"
$ 13.96

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Aven 18862 provided by its distributors.

Aven 18862 Blu-Tek Tweezers, Style 5-SS, Stainless Steel, Long, Fine, Straight, 4.68"
BLUTEK TWEEZERS 5-SS
Tweezer, Straight/Pointed, 4.76", Ss; Tweezer Type:Precision; Tweezer Tip Type/Style:Straight, Pointed; Overall Length:4.76"; Tweezer Body Material:Titanium Nitride Pvd Coated Stainless Steel; Product Range:Blu-Tek Series Rohs Compliant: Yes |Aven 18862

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC