Aven 18532

Aven 18532 Tweezers, ESD Safe, 705, PEEK/CF30, Very Fine, Tapered, 4-1/2"
$ 8.758

Price and Stock

Inventory History

3 month trend:
-95.28%

Descriptions

Descriptions of Aven 18532 provided by its distributors.

Aven 18532 Tweezers, ESD Safe, 705, PEEK/CF30, Very Fine, Tapered, 4-1/2"
TWEEZER POINTED 705 4.53"
Tweezer, Esd Safe, 4.5"; Tweezer Type:Component Handling, Esd Safe; Tweezer Tip Type:Straight, Pointed; Overall Length:115Mm; Tip Style:Style 705; Tweezer Body Material:Carbon Fibre Reinforced Plastic Body; Product Range:- Rohs Compliant: Yes |Aven 18532

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC