Aven 18517

Aven 18517 Tweezers, Pattern 2C, Plastic, Very Fine, Straight, 4-1/2"
$ 3.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18517.

Newark

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.58%

Descriptions

Descriptions of Aven 18517 provided by its distributors.

Aven 18517 Tweezers, Pattern 2C, Plastic, Very Fine, Straight, 4-1/2"
Tweezer, Point Type Very Fine, 4-1/2
Tools, Tweezers; Tipo De Pinza:Esd; Longitud Total:115Mm; Pinza, Material:-; Pinza, Material Punta:- |Aven 18517
TOOLS, TWEEZERS; Tweezer Type: ESD; Tweez; TOOLS, TWEEZERS; Tweezer Type: ESD; Tweezer Tip Type / Style: Straight, Pointed; Overall Length: 115mm; Tweezer Body Material: Plastic; Tweezer Tip Material: -; Product Range: -

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC