Aven 18495

Aven 18495 Tweezers, 400 Stainless Steel, Mini, Blunt, Smooth, Rounded, 3.5"
$ 3.77

Price and Stock

Inventory History

3 month trend:
-3.66%

Descriptions

Descriptions of Aven 18495 provided by its distributors.

Aven 18495 Tweezers, 400 Stainless Steel, Mini, Blunt, Smooth, Rounded, 3.5"
AVEN MINI GENERAL PURPOSE TWEEZERS WITH ROUND TIPS 3-1/2 INCHES
TWEEZERS 3 1/2" GENERAL PURPOSE
Tweezer, General Purpose, 3.5", Ss; Tweezer Type:General Purpose; Tweezer Tip Type:Straight, Round; Overall Length:3.5"; Tip Style:-; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18495

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC