Aven 18481

Aven Serrated Curved Stainless Steel Tweezer, 4-3/8 in
$ 4.314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18481.

Master Electronics

Datasheet8 pages5 years ago

Inventory History

3 month trend:
+6.09%

Descriptions

Descriptions of Aven 18481 provided by its distributors.

Aven Serrated Curved Stainless Steel Tweezer, 4-3/8 in
TWEEZER POINTED 4.33"
TWEEZERS GP CURVED 4-1/2IN
Tweezer, General Purpose, 4.37"; Tweezer Type:General Purpose; Tweezer Tip Type:20° Curve, Pointed; Overall Length:110Mm; Tip Style:-; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18481

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC