Aven 18430

Aven 18430 Forceps, 400 Stainless Steel, Plastic Coated, Straight, 8"
$ 7.608
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18430.

RS (Formerly Allied Electronics)

Datasheet8 pages5 years ago

Inventory History

3 month trend:
-1.59%

Descriptions

Descriptions of Aven 18430 provided by its distributors.

Aven 18430 Forceps, 400 Stainless Steel, Plastic Coated, Straight, 8"
Tweezers, w/Coated, Tips, 8"
TWEEZER 8.07"
Tweezer, General Purpose, 8"; Tweezer Type:General Purpose; Tweezer Tip Type:Straight; Overall Length:200Mm; Tip Style:-; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Plastic Coated Stainless Steel Tip Rohs Compliant: Yes |Aven 18430

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC