Aven 18419

Aven 18419 Tweezers, Cross-Locking, 400 Stainless Steel, Straight, Narrow, Smooth, 6-1/2"
$ 5.66

Price and Stock

Inventory History

3 month trend:
+1012%

Descriptions

Descriptions of Aven 18419 provided by its distributors.

Aven 18419 Tweezers, Cross-Locking, 400 Stainless Steel, Straight, Narrow, Smooth, 6-1/2"
TWEEZER POINTED 6.50"
TWEEZERS SELF LOCKING 6-1/2IN
Tweezer, Cross Locking, 6.5"; Tweezer Type:Cross Lock; Tweezer Tip Type:Straight; Overall Length:165Mm; Tip Style:-; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip; Product Range:- Rohs Compliant: Yes |Aven 18419

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC