Aven 18417

Aven Fiber Grip Economy Tweezer with Curved Smooth Tips 65
$ 6.14

Price and Stock

Inventory History

3 month trend:
-2.74%

Descriptions

Descriptions of Aven 18417 provided by its distributors.

Aven Fiber Grip Economy Tweezer with Curved Smooth Tips 65
Aven 18417 Tweezers, Self-Locking, Stainless Steel, Fiber Grip, 35-Degree Bent Tip Smooth, 6-1/2"
TWEEZERS FIBER GRIP 6-1/2IN CURVED
Tweezer, Gripping, 6.5"; Tweezer Type:Gripping; Tweezer Tip Type:35° Curve, Pointed; Overall Length:165Mm; Tip Style:-; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip; Product Range:- Rohs Compliant: Yes |Aven 18417

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC