Aven 18401

Aven 18401 College Tweezers/Forceps, Alignment Pin, 400 Stainless Steel, Straight Serrated, 6"
$ 7.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18401.

Master Electronics

Datasheet8 pages5 years ago

Inventory History

3 month trend:
-35.14%

Descriptions

Descriptions of Aven 18401 provided by its distributors.

Aven 18401 College Tweezers/Forceps, Alignment Pin, 400 Stainless Steel, Straight Serrated, 6"
TWEEZER POINTED 5.91"
Tweezers, College, w/Pin, 6"
Tweezer, General Purpose, 6"; Tweezer Type:General Purpose; Tweezer Tip Type:Straight, Pointed; Overall Length:150Mm; Tip Style:-; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip; Product Range:- Rohs Compliant: Yes |Aven 18401

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC